Foxconn QH11121-PBDF-4F technical specifications.
| Type | DVI |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.9mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 40VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Foxconn QH11121-PBDF-4F to view detailed technical specifications.
No datasheet is available for this part.