Foxconn QS1018A-V01-TR technical specifications.
| Type | Rectangular |
| Contact Gender | RCP |
| Number of Contacts | 18 |
| Terminal Pitch | 0.6mm |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Foxconn QS1018A-V01-TR to view detailed technical specifications.
No datasheet is available for this part.