Foxconn QS2015C-M02 technical specifications.
| Type | Rectangular |
| Contact Gender | PL |
| Number of Contacts | 15 |
| Terminal Pitch | 0.8mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
Download the complete datasheet for Foxconn QS2015C-M02 to view detailed technical specifications.
No datasheet is available for this part.