Foxconn QS2018A-V01 technical specifications.
| Type | Rectangular |
| Contact Gender | PL |
| Number of Contacts | 18 |
| Terminal Pitch | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
Download the complete datasheet for Foxconn QS2018A-V01 to view detailed technical specifications.
No datasheet is available for this part.