Foxconn UB11123-L61 technical specifications.
| Type | RJ-45/USB |
| Gender | F/F |
| Number of Contacts | 8/8 |
| Terminal Pitch | 1.27mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 3 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Foxconn UB11123-L61 to view detailed technical specifications.
No datasheet is available for this part.