Foxconn UDBB32-S2-JB technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | UD |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 100VDC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 20u |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.112 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Foxconn UDBB32-S2-JB to view detailed technical specifications.
No datasheet is available for this part.