Foxconn UF31603-HB technical specifications.
| Type | IEEE 1394 |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Foxconn UF31603-HB to view detailed technical specifications.
No datasheet is available for this part.