This is a Micro USB Type AB connector with 4 contacts, a terminal pitch of 0.65mm, and a right angle body orientation. It is designed for surface mount applications and features solder termination. The connector has a single port and 4 terminals.
Foxconn UN51553-C026-7F technical specifications.
| Type | Micro USB Type AB |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 0.65mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Foxconn UN51553-C026-7F to view detailed technical specifications.
No datasheet is available for this part.