This IEEE 1394 connector features a right angle body orientation and through hole mounting. It has four contacts and a terminal pitch of 0.8mm. The operating temperature range is from -55 to 85 degrees Celsius. This connector is designed for general use.
Foxconn UV31413-ST5-TR technical specifications.
| Type | IEEE 1394 |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 0.8mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Foxconn UV31413-ST5-TR to view detailed technical specifications.
No datasheet is available for this part.