Foxconn WBF32426-F06TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn WBF32426-F06TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.