Foxconn WK21923-H1P technical specifications.
| Type | SD Card |
| Gender | SKT |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.1A |
Download the complete datasheet for Foxconn WK21923-H1P to view detailed technical specifications.
No datasheet is available for this part.