Foxconn WL607A3-L01-TR technical specifications.
| Type | SIM Card |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Foxconn WL607A3-L01-TR to view detailed technical specifications.
No datasheet is available for this part.