
Littelfuse 121002 technical specifications.
| Body Material | Copper |
| Current Rating | 30A |
| Height | 12.19mm |
| Length | 7.87mm |
| Packaging | Bulk |
| Voltage Rating | 600V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 121002 to view detailed technical specifications.
No datasheet is available for this part.