
This 10-pin SPDT electromechanical relay has a non-latching relay construction and operates at a maximum switching voltage of 14VDC and a maximum switching current of 30A (NO) or 10A (NC). The relay has a coil resistance of 144 ohms and a coil current of 83.3mA. It can be operated at temperatures between -40°C and 85°C. The relay is mounted through a hole and has a product length of 17.4mm, depth of 14mm, and height of 13.5mm, weighing 8 grams.
Panasonic ACTP512 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Product Length (mm) | 17.4 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 13.5 |
| Product Weight (g) | 8 |
| Contact Arrangement | SPDT|SPDT |
| Contact Form | 1 Form C|1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 83.3mA |
| Coil Resistance | 144Ohm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Minimum Dropout Voltage | 1VDC |
| Maximum DC Switching Voltage | 14V |
| Maximum Switching Current | 30(NO)/10(NC)A |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536410050 |
| Schedule B | 8536410050 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ACTP512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.