The Johanson 100A11N101JV4U is a 100pF ceramic capacitor array with a capacitance tolerance of 5% and a DC rated voltage of 10VDC. It features a C0G dielectric material and a ceramic construction. The capacitor array is packaged in a 0405 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Johanson 100A11N101JV4U technical specifications.
| Capacitance | 100pF |
| Voltage | 10VDC |
| Tolerance | 5% |
| DC Rated Voltage | 10VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Array |
| Package/Case | 0405 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 100A11N101JV4U to view detailed technical specifications.
No datasheet is available for this part.