Search Results for "cs0805 r39g s pulse electronics"
Filters
CS0805-R39G-S
Chilisin
Inductor RF Chip Wirewound 0.39uH 2% 100MHz 48Q-Factor Ceramic 0.29A 1.5Ohm DCR 0805 T/R
Datasheet
CHIP
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-40
Number of Functions:
1