Cap Film 1uF 400V PC 10% (43.64 X 13.08 X 22.23mm) Axial Plastic Cylindrical Can (0.1%FR) 125°C
Electronic Concepts CFR06ANE105KP technical specifications.
| Capacitance | 1uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 43.64 X 13.08 X 22.23mm |
| Failure Rate | P |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR06ANE105KP to view detailed technical specifications.
No datasheet is available for this part.