The CDR31BP680BFWS9911 is a 68pF ceramic chip capacitor with a 100VDC rating and 1% tolerance. It features a BP dielectric and is constructed with a flat construction style. The capacitor is available in an 0805 package type and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and has a termination style of pad.
Kemet CDR31BP680BFWS9911 technical specifications.
| Capacitance | 68pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CDR31BP680BFWS9911 to view detailed technical specifications.
No datasheet is available for this part.