
The Samtec TCSD-22-D-02.25-01-F is a 44-position, 2-row female flat flex IDC/FPC connector with gold contact plating and a grey color. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and features unshielded wire/cable type. It is part of the Tiger Eye TCSD series.
Samtec TCSD-22-D-02.25-01-F technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-22-D-02.25-01-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.