LT3080 - Adjustable 1.1A Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
Analog Devices LT3080EMS8E technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Operating Supply Current | 300uA |
| Output Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3080EMS8E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.