
This 13-contact connector features a male crimp termination and is constructed from aluminium with copper contacts plated with gold. It is designed for free-hanging mounting and is rated for operation between -65°C and 200°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant.
Amphenol D38999/26FB35SN-USHST1 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FB35SN-USHST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.