The ERTJ0VS151JA is a surface mount NTC thermistor with a resistance range of 50 to 300 ohms at 25°C. It has a sensitivity index range of 4300 to 4550 and a percentage of resistance tolerance range of ±5 to ±10 at 25°C. This thermistor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Panasonic ERTJ0VS151JA technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Package/Case | 0402 |
| Sensitivity Index Range | 4300 to 4550K |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 150Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ERTJ0VS151JA to view detailed technical specifications.
No datasheet is available for this part.