The DSP56301PW100 is a 24-bit digital signal processor from Freescale Semiconductor. It operates within a temperature range of -40 to 100 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device features a 208-pin QFP package and supports clock frequencies up to 100 MHz. It is designed for industrial applications and is available in a LFQFP package type.
Freescale Semiconductor DSP56301PW100 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 24 |
| Bit Size | 24 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor DSP56301PW100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.