The DSP56301VF100 is a 24-bit digital signal processor from Freescale Semiconductor. It operates at a maximum temperature of 100 degrees Celsius and a minimum of -40 degrees Celsius. The device has 252 terminals positioned on the bottom and is packaged in a 21mm x 21mm S-PBGA-B252. It requires a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The processor can run at a maximum clock frequency of 100MHz.
Freescale Semiconductor DSP56301VF100 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 252 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B252 |
| Width | 21 |
| Length | 21 |
| Pin Count | 252 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 24 |
| Bit Size | 24 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor DSP56301VF100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.