The DSP56852VFE is an industrial temperature DSP with 81 terminals, a JEDEC package code of S-PBGA-B81, and a size of 8x8mm. It operates over a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 1.62 to 1.98V. The device features a 16-bit external data bus and a 20-bit address bus, with a maximum clock frequency of 240 MHz. It is a digital signal processor with other uPs/uCs/peripheral ICs.
Freescale Semiconductor DSP56852VFE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 81 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B81 |
| Width | 8 |
| Length | 8 |
| Pin Count | 81 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 240 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor DSP56852VFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.