The DSP56854FGE is a 16-bit digital signal processor from Freescale Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 1.8V. The device features a maximum clock frequency of 120MHz and a 16-bit external data bus width. It is available in a 128-pin QFP package.
Freescale Semiconductor DSP56854FGE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 21 |
| Bit Size | 16 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor DSP56854FGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.