16-bit digital signal processor operating at a maximum clock frequency of 80MHz. Features a 100-terminal PQFP package with a 16-bit external data and address bus. Designed for industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 3.3V. This RoHS compliant component offers a maximum supply current of 152mA.
Freescale Semiconductor DSP56F803BU80E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 152 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor DSP56F803BU80E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.