The DSP56F807VF80 is a 16-bit digital signal processor from Freescale Semiconductor, operating within a temperature range of -40 to 85 degrees Celsius. It features a 16-bit external data bus and 16-bit address bus, with a maximum clock frequency of 80 MHz. The device has a nominal supply voltage of 3.3V and a maximum supply current of 220 mA. It is packaged in a 160-pin MAPBGA package, with terminals located on the bottom.
Freescale Semiconductor DSP56F807VF80 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B160 |
| Width | 15 |
| Length | 15 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 220 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor DSP56F807VF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.