Freescale Semiconductor DSPA56371AF180 technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Bit Size | 24 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor DSPA56371AF180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.