This 32-bit RISC microprocessor features a 64-bit external data bus and a 36-bit address bus. It operates at a maximum clock frequency of 167 MHz. The device is packaged in a BGA package with 483 pins, with a supply voltage range of 1.25 to 1.35V. The microprocessor is designed for use in a variety of applications, including those requiring high-performance processing capabilities.
Freescale Semiconductor KMC7457VG1267LC technical specifications.
| Number of Terminals | 483 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B483 |
| Width | 29 |
| Length | 29 |
| Pin Count | 483 |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 167 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 1267 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor KMC7457VG1267LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.