The KMPC8270VRMIBA is a commercial-grade microprocessor with a maximum operating temperature of 70 degrees Celsius. It features a 32-bit RISC architecture and operates at a clock frequency of up to 266 MHz. The device has a 64-bit external data bus and a 32-bit address bus. It is packaged in a 27x27mm lead-free plastic FBGA-516 package with a 1mm pitch.
Freescale Semiconductor KMPC8270VRMIBA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 516 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Pin Count | 516 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.45 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 266 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 66.67 |
| RoHS | Yes |
| Eccn Code | 5A991 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor KMPC8270VRMIBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.