The KMPC8280CZUUPE is a 32-bit RISC microprocessor with a 64-bit external data bus and 32-bit address bus. It operates at a maximum clock frequency of 450 MHz and has a supply voltage range of 1.45V to 1.6V. The device is packaged in a 480-pin BGA package and is rated for industrial temperature operation from -40°C to 105°C.
Freescale Semiconductor KMPC8280CZUUPE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 480 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B480 |
| Width | 37.5 |
| Length | 37.5 |
| Pin Count | 480 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.45 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 450 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 100 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor KMPC8280CZUUPE to view detailed technical specifications.
No datasheet is available for this part.