32-bit RISC microcontroller featuring 50MHz clock speed and FLASH ROM programmability. This automotive-grade component offers 524288 words of ROM and 32768 bytes of RAM. It includes 85 I/O lines, DMA channels, and an ADC, operating within a -40°C to 125°C temperature range. Packaged in a 112-terminal PQFP with dimensions of 20 x 20 mm and a 0.65mm pitch, it supports supply voltages from 2.35V to 2.75V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MAC7121MAG50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 85 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MAC7121MAG50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.