This automotive-grade buffer/inverter driver IC is designed for use in high-temperature environments, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device features 23 terminals, with a pin count of 23 and a width and length of 12mm. It is supplied with a nominal voltage of 24V, a minimum voltage of 8V, and a maximum voltage of 36V. The device is packaged in a 12mm x 12mm QFN-23 package, which is 2.10mm in height and has a 0.90mm pitch. The package is RoHS compliant.
Freescale Semiconductor MC06XS4200FK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 23 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B23 |
| Width | 12 |
| Length | 12 |
| Pin Count | 23 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 36 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC06XS4200FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.