The MC13202FCR2 is a 32-pin industrial temperature RF IC from Freescale Semiconductor. It features a quad terminal position and operates over a temperature range of -40°C to 85°C. The device has a nominal supply voltage of 2.7V and is packaged in an HVQCCN package type. It is designed for use in cellular IC applications.
Freescale Semiconductor MC13202FCR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC13202FCR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.