The MC145220F is a 20-pin industrial-grade phase-locked loop IC from Freescale Semiconductor. It operates over a temperature range of -40 to 85°C and is supplied with a voltage between 2.7 and 5.5V. The device is packaged in a 20-pin R-PDSO-G20 package with a width of 5.275mm and a length of 12.575mm. It has 20 terminals and is a single-function device.
Freescale Semiconductor MC145220F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.275 |
| Length | 12.575 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC145220F to view detailed technical specifications.
No datasheet is available for this part.