The MC145483DW is a 20-pin dual interface IC from Freescale Semiconductor with an industrial temperature range of -40 to 85 degrees Celsius. It operates at a nominal supply voltage of 3V and features a SOP20 package with dimensions of 7.5mm in width and 12.8mm in length. The device has 20 terminals and supports a single function. It is designed for industrial applications and meets the requirements of various standards.
Freescale Semiconductor MC145483DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC145483DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.