The MC145572PB is a specialized interface IC from Freescale Semiconductor, featuring a quad terminal position and 44 pins. It operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V. The device is packaged in a 10mm x 10mm LQFP package, suitable for surface mount applications.
Freescale Semiconductor MC145572PB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC145572PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.