Freescale Semiconductor MC1488D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 9 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC1488D to view detailed technical specifications.
No datasheet is available for this part.