The MC33186VW1 is a 20-pin half bridge based peripheral driver IC from Freescale Semiconductor. It operates over a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device has a supply voltage range of 5 to 28 volts and is packaged in a 16 x 11 mm, 1.60 mm pitch, lead free, plastic HSOP-20 package. The IC is a single function device with 20 terminals in a dual terminal position.
Freescale Semiconductor MC33186VW1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 11 |
| Length | 15.9 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 28 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33186VW1 to view detailed technical specifications.
No datasheet is available for this part.