The MC33388D is a 14-pin automotive SOP interface IC from Freescale Semiconductor. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply current of 5 microamps. The IC is available in a 3.9mm wide, 8.65mm long SOP14 package.
Freescale Semiconductor MC33388D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.005 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33388D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.