The MC33389CVWR2 is a 20-pin HSOP-20 automotive interface IC from Freescale Semiconductor. It operates at a nominal supply voltage of 12V and can withstand temperatures between -40 and 125°C. This device features 20 terminals and is designed for use in automotive applications. The JEDEC package code for this IC is R-PDSO-G20, with dimensions of 11mm in width and 15.9mm in length.
Freescale Semiconductor MC33389CVWR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 11 |
| Length | 15.9 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33389CVWR2 to view detailed technical specifications.
No datasheet is available for this part.