The MC33887VWR2 is a 20-pin dual motor driver IC from Freescale Semiconductor, designed for automotive applications. It operates within a temperature range of -40 to 125°C and accepts supply voltages between 5 and 28 volts. The device features a lead-free plastic HSOP-20 package with 20 terminals. It is a single-function device with 20 pins, and its terminal position is dual.
Freescale Semiconductor MC33887VWR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 11 |
| Length | 15.9 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33887VWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.