The MC33897AEFR2 is a 14-pin SOIC packaged interface IC from Freescale Semiconductor. It operates over a temperature range of -40 to 125 degrees Celsius and features a dual terminal position. The device has a 1.27 mm pitch, lead-free, plastic package with an MS-012AB footprint. It is designed for automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Freescale Semiconductor MC33897AEFR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33897AEFR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.