Automotive-grade single-wire CAN transceiver IC, featuring a 14-terminal SOIC package (R-PDSO-G14) with dual terminal position. Operates across a -40°C to 125°C temperature range, supporting data rates of 33.33 kbps or 83.33 kbps. This network interface component has a maximum supply current of 0.009A and a package width of 3.9mm with a length of 8.65mm.
Freescale Semiconductor MC33897CTEF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.009 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33897CTEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.