Automotive-grade single-wire CAN transceiver, an integrated circuit designed for network interface applications. Features selectable data rates of 33.33 kbps or 83.33 kbps. Operates across a temperature range of -40°C to 125°C. Housed in a 14-terminal SOIC package (R-PDSO-G14) with dimensions of 3.9mm width and 8.65mm length. Maximum supply current is 0.009A.
Freescale Semiconductor MC33897CTEFR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.009 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33897CTEFR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.