The MC33911G5AC is a 32-pin quad driver IC from Freescale Semiconductor. It operates over an automotive temperature range of -40°C to 125°C and is supplied with a voltage between 5.5V and 18V. The device features a quad driver peripheral with a buffer or inverter based interface. It is packaged in a 7mm x 7mm LQFP-32 with a 0.80mm pitch and is compliant with RoHS regulations.
Freescale Semiconductor MC33911G5AC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33911G5AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.