The MC33972TDWB is a 32-pin interface IC from Freescale Semiconductor, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and is supplied with a voltage between 3.1 and 5.25 volts. The device is packaged in a 0.65 mm pitch SOIC-32 package and features a single function with 32 terminals. It is suitable for use in automotive environments due to its temperature grade of AUTOMOTIVE.
Freescale Semiconductor MC33972TDWB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33972TDWB to view detailed technical specifications.
No datasheet is available for this part.