The MC33976DWR2 is a dual half bridge based peripheral driver IC from Freescale Semiconductor. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a 24-pin SOP package. The device is designed for automotive applications and has a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.75V and 5.25V, respectively. The IC has 24 terminals and is a dual-function device.
Freescale Semiconductor MC33976DWR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.395 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33976DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.