The MC33988CPNA is a quad buffer/inverter driver IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a 12 x 12 mm package with a 0.90 mm pitch, compliant with ROHS standards. The IC operates on a supply voltage between 4.5 and 5.5 volts and has 16 terminals in a quad terminal position. It is designed for use in automotive applications and is a type of buffer or inverter based peripheral driver IC.
Freescale Semiconductor MC33988CPNA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 12 |
| Length | 12 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33988CPNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.